Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,168.480 |
| 5+ | NT$1,135.930 |
| 10+ | NT$1,061.870 |
| 25+ | NT$1,040.640 |
| 50+ | NT$1,019.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,168.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/6"
Order Code4746959
Technical Datasheet
Bore Size6.6mm
Thermowell Material304 Stainless Steel
Insertion Length152.4mm
Shank TypeStraight
External Thread12.7mm
Shank Diameter9.52mm
Internal Thread12.7mm
Stem Length / Probe Length-
Outer Pipe Diameter-
Flange Size-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bore Size
6.6mm
Insertion Length
152.4mm
External Thread
12.7mm
Internal Thread
12.7mm
Outer Pipe Diameter
-
Product Range
-
Thermowell Material
304 Stainless Steel
Shank Type
Straight
Shank Diameter
9.52mm
Stem Length / Probe Length
-
Flange Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73072980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001