Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/6DI-1AOCopy
Manufacturer Standard Lead Time5 weeks
Order Code5154899
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,066.060 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,066.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/6DI-1AOCopy
Manufacturer Standard Lead Time5 weeks
Order Code5154899
Technical Datasheet
Signal Conditioner InputDigital
Signal Conditioner OutputResistance
No. of Output Channels-
Accuracy %-
Output Accuracy-
Supply Voltage-
No. of Channels-
Signal Conditioner Mounting-
Isolation Input-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Digital
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
-
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
Resistance
Accuracy %
-
Supply Voltage
-
Signal Conditioner Mounting
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
