Print Page
A/CO2-DUCT-C
Gas Sensor, 12.7mm Conduit Adapter, CO2, Analogue, 0-2000ppm, Diffusion, 16.5-40VDC, Duct Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoA/CO2-DUCT-CCopy
Manufacturer Standard Lead Time5 weeks
Order Code4747103
Product RangeCO2 DUCT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$12,495.600 |
| 5+ | NT$12,397.270 |
| 10+ | NT$12,298.940 |
Price for:Each
Minimum: 1
Multiple: 1
NT$12,495.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/CO2-DUCT-CCopy
Manufacturer Standard Lead Time5 weeks
Order Code4747103
Product RangeCO2 DUCT Series
Technical Datasheet
Sensor Type / TechnologyGas Sensor
Media TypeCarbon Dioxide
Sampling MethodDiffusion
Supply Voltage Min16.5VDC
Supply Voltage Max40VDC
Sensor Case / Package-
No. of Pins-
Sensor MountingDuct Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeCO2 DUCT Series
SVHCLead (04-Feb-2026)
Technical Specifications
Sensor Type / Technology
Gas Sensor
Sampling Method
Diffusion
Supply Voltage Max
40VDC
No. of Pins
-
Operating Temperature Min
0°C
Product Range
CO2 DUCT Series
Media Type
Carbon Dioxide
Supply Voltage Min
16.5VDC
Sensor Case / Package
-
Sensor Mounting
Duct Mount
Operating Temperature Max
50°C
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
