Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,941.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,941.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/CR-12DC-12ACopy
Manufacturer Standard Lead Time6 weeks
Order Code5154892
Product RangeCR Series
Technical Datasheet
Coil Voltage12VDC
Contact Current12A
Contact ConfigurationSPDT
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Product RangeCR Series
Contact Voltage DC Nom30V
Coil Resistance-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Screw
Contact Voltage DC Nom
30V
Contact Material
-
Contact Current
12A
Relay Mounting
DIN Rail, Panel
Product Range
CR Series
Coil Resistance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05436
