Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,276.030 |
| 5+ | NT$1,240.180 |
| 10+ | NT$1,159.510 |
| 25+ | NT$1,136.400 |
| 50+ | NT$1,113.280 |
Product Information
Product Overview
A/M2.5" is a machined thermowell. It is used with temperature instruments in process systems where gas or liquid media are used to provide a degree of protection for the sensing element when installed inside a pipe, tank, or piece of equipment. The thermowell provides easy access for NIST-certified applications and enables users to easily replace the sensor without having to drain the entire system. This thermowell also protects the small-diameter sensing probes from stresses created by high temperatures and pressures, corrosive environments, or the flow of gas or liquid media through pipes or equipment. It is recommended to follow a wake frequency calculator using the ASME PTC 19.3 TW-2016 standard to help prevent vibrational destruction from damaging the thermowell. Applications include chilled and hot water systems, hydronic heating systems, boilers, pumps, compressors, chillers, refrigeration systems, tanks, aquariums, process control systems, compressed air and gas lines.
- 2.5” (63.5mm) insertion length
- 304 stainless steel material
- Straight shank type
- ½” NPS internal thread
- 1/2” NPT external thread
- 1.125” (28.57mm) thermowell hex size
- 0.260” +/- 0.003” (6.60mm +/- 0.0762mm) thermowell bore diameter
- Tip thickness is 0.250” (6.35mm)
Technical Specifications
Machined
304 Stainless Steel
Straight
12.7mm
-
-
No SVHC (25-Jun-2025)
6.6mm
63.5mm
12.7mm
12.7mm
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate