Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$16,425.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$16,425.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/RH1-CP-D-NISTCopy
Manufacturer Standard Lead Time9 weeks
Order Code5152900
Product RangeA Series
Technical Datasheet
Sensor Output TypeAnalogue - 4mA to 20mA, 0VDC to 5VDC, 0VDC to 10VDC - Field Selectable
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min12VDC
Supply Voltage Max40V
Sensing Accuracy1%
Sensor MountingDuct Mount
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeA Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analogue - 4mA to 20mA, 0VDC to 5VDC, 0VDC to 10VDC - Field Selectable
Supply Voltage Min
12VDC
Sensing Accuracy
1%
Operating Temperature Min
-40°C
Product Range
A Series
SVHC
No SVHC (04-Feb-2026)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
40V
Sensor Mounting
Duct Mount
Operating Temperature Max
60°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3171

