Print Page
A/RH2-1.8K-SP-010
Humidity & Temperature Sensor, 0% to 95% RH, 2%, Analog - Voltage, 18 to 40VDC, Wall, -40°C to 60°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoA/RH2-1.8K-SP-010Copy
Manufacturer Standard Lead Time7 weeks
Order Code5152939
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$8,467.830 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,467.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/RH2-1.8K-SP-010Copy
Manufacturer Standard Lead Time7 weeks
Order Code5152939
Technical Datasheet
Sensor Output TypeAnalogue - 0VDC to 10VDC
Humidity Range0% to 95% Relative Humidity
Supply Voltage Min18VDC
Supply Voltage Max40VDC
Sensing Accuracy2%
Sensor MountingWall Mount
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analogue - 0VDC to 10VDC
Supply Voltage Min
18VDC
Sensing Accuracy
2%
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Humidity Range
0% to 95% Relative Humidity
Supply Voltage Max
40VDC
Sensor Mounting
Wall Mount
Operating Temperature Max
60°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10419
