Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoATLCopy
Manufacturer Standard Lead Time5 weeks
Order Code4746749
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$6,070.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,070.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoATLCopy
Manufacturer Standard Lead Time5 weeks
Order Code4746749
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputRelay
No. of Output Channels4Channels
Accuracy %-
Output Accuracy-
Supply Voltage24VAC
No. of Channels-
Signal Conditioner Mounting-
Isolation Input-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
4Channels
Output Accuracy
-
No. of Channels
-
Isolation Input
-
SVHC
Lead (04-Feb-2026)
Signal Conditioner Output
Relay
Accuracy %
-
Supply Voltage
24VAC
Signal Conditioner Mounting
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
