Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoAUD VERSION #3Copy
Manufacturer Standard Lead Time7 weeks
Order Code5154910
Product RangeAUD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$5,857.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,857.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoAUD VERSION #3Copy
Manufacturer Standard Lead Time7 weeks
Order Code5154910
Product RangeAUD Series
Technical Datasheet
Signal Conditioner InputRelay, Transistor, Triac
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels-
Accuracy %-
Supply Voltage24V
No. of Channels-
Signal Conditioner MountingScrew Mount
Isolation Input-
Product RangeAUD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Relay, Transistor, Triac
No. of Output Channels
-
Supply Voltage
24V
Signal Conditioner Mounting
Screw Mount
Product Range
AUD Series
Signal Conditioner Output
Current, Voltage
Accuracy %
-
No. of Channels
-
Isolation Input
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
