Print Page
PM-R-LCD
Particulate Matter Sensor, 16 VDC to 35VDC, Screw, PM2.5, PM10, 0 °C to 50 °C, Wall, PM Series
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$17,069.760 |
Price for:Each
Minimum: 1
Multiple: 1
NT$17,069.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoPM-R-LCDCopy
Manufacturer Standard Lead Time5 weeks
Order Code5155132
Product RangePM Series
Technical Datasheet
Output Interface-
Supply Voltage Min16V
Supply Voltage Max35V
Sensor Case / Package-
No. of Pins-
Sensor MountingWall Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangePM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Interface
-
Supply Voltage Max
35V
No. of Pins
-
Operating Temperature Min
0°C
Product Range
PM Series
Supply Voltage Min
16V
Sensor Case / Package
-
Sensor Mounting
Wall Mount
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15628
