Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoPTA2 VERSION #2Copy
Manufacturer Standard Lead Time7 weeks
Order Code5154944
Product RangePTA2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,174.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,174.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoPTA2 VERSION #2Copy
Manufacturer Standard Lead Time7 weeks
Order Code5154944
Product RangePTA2 Series
Technical Datasheet
Signal Conditioner OutputVoltage
No. of Output Channels-
Accuracy %5%
Output Accuracy-
Supply Voltage24V
No. of Channels-
Signal Conditioner MountingScrew Mount
Isolation InputIsolated
Product RangePTA2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Signal Conditioner Output
Voltage
Accuracy %
5%
Supply Voltage
24V
Signal Conditioner Mounting
Screw Mount
Product Range
PTA2 Series
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
Isolated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
