Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoSM-501-P
Order Code4746737
Product RangeSM-501 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$9,943.530 |
| 5+ | NT$9,665.280 |
| 10+ | NT$9,244.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,943.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoSM-501-P
Order Code4746737
Product RangeSM-501 Series
Technical Datasheet
Detector TypeSmoke
Supply Voltage230VAC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeSM-501 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Detector Type
Smoke
Operating Temperature Min
0°C
Product Range
SM-501 Series
Supply Voltage
230VAC
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001