Print Page
TUCH2-16F2XXXXXX-316XXXXXX
Humidity & Temperature Sensor, 5% to 95% RH, 2%, 18 to 40VDC, Wall, 4.5°C to 40°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoTUCH2-16F2XXXXXX-316XXXXXXCopy
Manufacturer Standard Lead Time5 weeks
Order Code5153404
Product RangeTUCH2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$11,493.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,493.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoTUCH2-16F2XXXXXX-316XXXXXXCopy
Manufacturer Standard Lead Time5 weeks
Order Code5153404
Product RangeTUCH2 Series
Technical Datasheet
Sensor Output TypeAnalogue - 4mA to 20mA
Humidity Range5% to 95% Relative Humidity
Supply Voltage Min18V
Supply Voltage Max40V
Sensing Accuracy2%
Sensor MountingWall Mount
Operating Temperature Min4.5°C
Operating Temperature Max40°C
Product RangeTUCH2 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analogue - 4mA to 20mA
Supply Voltage Min
18V
Sensing Accuracy
2%
Operating Temperature Min
4.5°C
Product Range
TUCH2 Series
SVHC
No SVHC (04-Feb-2026)
Humidity Range
5% to 95% Relative Humidity
Supply Voltage Max
40V
Sensor Mounting
Wall Mount
Operating Temperature Max
40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
