Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoTUCH2-CPF11MZTSX-316XXXX6XCopy
Manufacturer Standard Lead Time5 weeks
Order Code5153410
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$11,937.090 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,937.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoTUCH2-CPF11MZTSX-316XXXX6XCopy
Manufacturer Standard Lead Time5 weeks
Order Code5153410
Technical Datasheet
Sensor Output TypeAnalogue - 4mA to 20mA
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min18VDC
Supply Voltage Max40VDC
Sensing Accuracy3%
Operating Temperature Min4.5°C
Operating Temperature Max40°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analogue - 4mA to 20mA
Supply Voltage Min
18VDC
Sensing Accuracy
3%
Operating Temperature Max
40°C
SVHC
No SVHC (04-Feb-2026)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
40VDC
Operating Temperature Min
4.5°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
