Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoVOC-DCopy
Manufacturer Standard Lead Time5 weeks
Order Code5155209
Product RangeVOC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$16,877.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$16,877.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoVOC-DCopy
Manufacturer Standard Lead Time5 weeks
Order Code5155209
Product RangeVOC Series
Technical Datasheet
Sensor Type / TechnologyGas Sensor
Sampling Method-
Supply Voltage Min16VDC
Supply Voltage Max35VDC
Sensor Case / Package-
No. of Pins-
Sensor MountingDuct Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeVOC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type / Technology
Gas Sensor
Supply Voltage Min
16VDC
Sensor Case / Package
-
Sensor Mounting
Duct Mount
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Sampling Method
-
Supply Voltage Max
35VDC
No. of Pins
-
Operating Temperature Min
0°C
Product Range
VOC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15628
