
| Manufacturer | ADVANCED LINEAR DEVICES |
|---|---|
| Manufacturer Part No | EH300ACopy |
| Order Code | 1439946 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | ADVANCED LINEAR DEVICES |
|---|---|
| Manufacturer Part No | EH300ACopy |
| Order Code | 1439946 |
| Technical Datasheet |
Product Overview
The EH300A EPAD energy harvesting module can accept energy from many types of electrical energy sources and store this energy to power conventional 3.3V and 5V electrical circuits and systems. The EH300A module is completely self powered and always in the active mode. The EH300A is intended for low power intermittent duty cycle sampled data or condition based monitoring/extreme lifespan applications. The EH300A module condition the stored energy to provide power at output voltage and current levels that are within the limits of a particular electronic system power supply specifications. For example, 1.8V and 3.6V is a useful voltage range for many types of IC circuits, such as microprocessors. When an energy source starts to inject energy into the inputs of an EH300A module in the form of electrical charge impulses, these charge packets are collected, accumulated and stored onto an internal storage capacitor bank.
- Instantaneous input voltages ranging from 0V to 500V AC or DC
- Input currents from 200nA to 400mA
- Eliminates manual and elaborate system trimming procedures
- Remote controlled automated trimming
- In system programming capability
- No external components
- No internal clocking noise source
- 30mJ module /1.8V to 3.6V operation
Applications
Power Management, Portable Devices, Sensing & Instrumentation, Signal Processing
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85235290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
