Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TCP-1000Copy
Manufacturer Standard Lead Time10 weeks
Order Code5110078
Product RangeATS-TCP Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,328.110 |
| 5+ | NT$3,209.260 |
| 10+ | NT$3,180.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,328.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TCP-1000Copy
Manufacturer Standard Lead Time10 weeks
Order Code5110078
Product RangeATS-TCP Series
Technical Datasheet
Thermal Resistance0.075°C/W
Plate MaterialAluminium 6063
Surface FinishUnfinished
Length57mm
Width57mm
Height15mm
Operating Temperature Range-
Product RangeATS-TCP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
0.075°C/W
Surface Finish
Unfinished
Width
57mm
Operating Temperature Range
-
SVHC
No SVHC (04-Feb-2026)
Plate Material
Aluminium 6063
Length
57mm
Height
15mm
Product Range
ATS-TCP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84199085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1167
