Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS012012010-SF-2ICopy
Order Code5109882
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$144.410 |
| 5+ | NT$129.850 |
| 10+ | NT$123.830 |
| 20+ | NT$119.580 |
| 50+ | NT$115.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$144.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS012012010-SF-2ICopy
Order Code5109882
Technical Datasheet
Thermal Resistance12°C/W
Packages CooledBGA
External Width - Metric12mm
External Height - Metric10mm
External Length - Metric12mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.47"
External Height - Imperial0.39"
External Length - Imperial0.47"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
12°C/W
External Width - Metric
12mm
External Length - Metric
12mm
Heat Sink Material
Aluminium
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
BGA
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
0.47"
External Length - Imperial
0.47"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136
