Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | AFE-R750-X1A1UCopy |
| Order Code | 4848295 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$162,309.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$162,309.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | AFE-R750-X1A1UCopy |
| Order Code | 4848295 |
| Technical Datasheet | |
| Processor Core Type | ARM Cortex A78AE |
| Core Number | AGX Orin |
| Silicon Family Name | Jetson AGX Orin |
| Processor Speed | 2.2GHz |
| RAM Memory Size | 64GB |
| Kit Contents | AMR Control System Jetson AGX Orin, Mounting Kit, China RoHS, User Manual |
| Interfaces | CAN, Ethernet, RS422, RS232, RS485, USB |
| Operating System | Ubuntu Linux 22.04 LTS with JetPack 6.1 |
| Operating Temperature Range | -10°C to +50°C |
| Fanless | Yes |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
AFE-R750-X1A1U is a NVIDIA® Jetson AGX Orin™ AMR control system module.
- NVIDIA Arm® Cortex A78AE v8.2 CPU
- Up to 200/275 Sparse TOPS (INT8) AI performance reference
- 64GB memory, 64GB eMMC, optional NVME, 15~40/50W TDP
- 32/64GB 256-bit LPDDR5 DRAM memory
- 1792 NVIDIA® CUDA® cores and 56 Tensor cores GPU
- Ethernet: RJ45 x 4 connector, Intel® I226 controller, up to 2.5GbE speed
- 1x HDMI, 4x GbE, 4x USB 3.2 Type A, 2x CANBus, 2x COM, 16-bit digital I/O
- Power input range from 20-28V DC
- Linux Ubuntu 22.04 software support
- CB, UL, CCC, BSMI, UKCA safety certifications
Contents
AFE-R750 unit, User manual, Mounting kit.
Technical Specifications
| Processor Core Type | ARM Cortex A78AE |
|---|---|
| Silicon Family Name | Jetson AGX Orin |
| RAM Memory Size | 64GB |
| Interfaces | CAN, Ethernet, RS422, RS232, RS485, USB |
| Operating Temperature Range | -10°C to +50°C |
| SVHC | No SVHC (25-Jun-2025) |
| Core Number | AGX Orin |
|---|---|
| Processor Speed | 2.2GHz |
| Kit Contents | AMR Control System Jetson AGX Orin, Mounting Kit, China RoHS, User Manual |
| Operating System | Ubuntu Linux 22.04 LTS with JetPack 6.1 |
| Fanless | Yes |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84715000 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.66 |
