Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | AIR-021O-S0A1UCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5107671 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$98,485.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$98,485.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | AIR-021O-S0A1UCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5107671 |
| Technical Datasheet | |
| Processor Core Type | ARM Cortex A78AE |
| Core Number | Orin NX |
| Silicon Family Name | Jetson Orin NX |
| Processor Speed | 2GHz |
| RAM Memory Size | 16GB |
| Kit Contents | AI Inference System Jetson Orin NX, Phoenix Conn Counterpart, Cable, Manual, Wall Mnt/Thermalpad Kit |
| Interfaces | CAN, Ethernet, RS422, RS232, RS485, USB |
| Operating System | Ubuntu Linux 22.04 LTS with JetPack 6.2 |
| Operating Temperature Range | -20°C to +50°C |
| Fanless | No |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Processor Core Type | ARM Cortex A78AE |
|---|---|
| Silicon Family Name | Jetson Orin NX |
| RAM Memory Size | 16GB |
| Interfaces | CAN, Ethernet, RS422, RS232, RS485, USB |
| Operating Temperature Range | -20°C to +50°C |
| SVHC | No SVHC (04-Feb-2026) |
| Core Number | Orin NX |
|---|---|
| Processor Speed | 2GHz |
| Kit Contents | AI Inference System Jetson Orin NX, Phoenix Conn Counterpart, Cable, Manual, Wall Mnt/Thermalpad Kit |
| Operating System | Ubuntu Linux 22.04 LTS with JetPack 6.2 |
| Fanless | No |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84715000 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.2 |
