Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | AIR-055D-U2A1UCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 5120924 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$78,706.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$78,706.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | AIR-055D-U2A1UCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 5120924 |
| Technical Datasheet | |
| Processor Core Type | ARM V8.2 |
| Core Number | IQ-9075M |
| Silicon Family Name | Dragonwing IQ9 |
| Processor Speed | 2.36GHz |
| RAM Memory Size | 36GB |
| Kit Contents | AI Inference Sys IQ-9075M, Conn Counterpart, Thermal-Pad kit, Manual, Image Ubuntu V2.0.0 AIR-055 |
| Interfaces | CANFD, Ethernet, RS232, RS422, RS485, USB |
| Operating System | Ubuntu Linux 24.04 |
| Operating Temperature Range | -20°C to +55°C |
| Fanless | Yes |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Processor Core Type | ARM V8.2 |
|---|---|
| Silicon Family Name | Dragonwing IQ9 |
| RAM Memory Size | 36GB |
| Interfaces | CANFD, Ethernet, RS232, RS422, RS485, USB |
| Operating Temperature Range | -20°C to +55°C |
| SVHC | No SVHC (04-Feb-2026) |
| Core Number | IQ-9075M |
|---|---|
| Processor Speed | 2.36GHz |
| Kit Contents | AI Inference Sys IQ-9075M, Conn Counterpart, Thermal-Pad kit, Manual, Image Ubuntu V2.0.0 AIR-055 |
| Operating System | Ubuntu Linux 24.04 |
| Fanless | Yes |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84715000 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
