Print Page
AIR-075A-S6A1U
AI Interface System, T5000, Jetson Thor Family, ARM Neoverse-V3AE, 128GB, 2.6GHz, RJ45
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | AIR-075A-S6A1UCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5128642 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$376,273.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$376,273.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | AIR-075A-S6A1UCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5128642 |
| Technical Datasheet | |
| Processor Core Type | Arm Neoverse-V3AE |
| Core Number | T5000 |
| Silicon Family Name | Jetson Thor |
| Processor Speed | 2.6GHz |
| RAM Memory Size | 128GB |
| Kit Contents | AI Inference System Jetson T5000, Phoenix Conn Counterpart 1652003234, Wall Mount Kit, User Manual |
| Interfaces | CAN, Ethernet, RS23, RS422, RS485, USB |
| Operating System | Ubuntu 24.04 LTS with NVIDIA JetPack 7.1 |
| Operating Temperature Range | -10°C to +40°C |
| Fanless | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Processor Core Type | Arm Neoverse-V3AE |
|---|---|
| Silicon Family Name | Jetson Thor |
| RAM Memory Size | 128GB |
| Interfaces | CAN, Ethernet, RS23, RS422, RS485, USB |
| Operating Temperature Range | -10°C to +40°C |
| SVHC | No SVHC (04-Feb-2026) |
| Core Number | T5000 |
|---|---|
| Processor Speed | 2.6GHz |
| Kit Contents | AI Inference System Jetson T5000, Phoenix Conn Counterpart 1652003234, Wall Mount Kit, User Manual |
| Operating System | Ubuntu 24.04 LTS with NVIDIA JetPack 7.1 |
| Fanless | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84715000 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.89 |
