Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | ARK-2251-S3A1UCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4707768 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$53,633.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$53,633.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | ARK-2251-S3A1UCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4707768 |
| Technical Datasheet | |
| Processor Core Type | Intel Core |
| Core Number | i5-1335UE |
| Silicon Family Name | - |
| Processor Speed | 1.3GHz |
| RAM Memory Size | 64GB |
| Kit Contents | Modular Fanless Box PC ARK-2251, WISE-DeviceOn, McAfee Application Control Lite/Acronis Backup 11.7 |
| Interfaces | CANBus, GPIO, HDMI, mPCIe, RS232, RS422, RS485, USB 2.0, USB 3.1 |
| Operating System | Ubuntu Linux, Windows 10 |
| Operating Temperature Range | -20°C to +60°C |
| Fanless | Yes |
Technical Specifications
| Processor Core Type | Intel Core |
|---|---|
| Silicon Family Name | - |
| RAM Memory Size | 64GB |
| Interfaces | CANBus, GPIO, HDMI, mPCIe, RS232, RS422, RS485, USB 2.0, USB 3.1 |
| Operating Temperature Range | -20°C to +60°C |
| Core Number | i5-1335UE |
|---|---|
| Processor Speed | 1.3GHz |
| Kit Contents | Modular Fanless Box PC ARK-2251, WISE-DeviceOn, McAfee Application Control Lite/Acronis Backup 11.7 |
| Operating System | Ubuntu Linux, Windows 10 |
| Fanless | Yes |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84715000 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 0 |
