Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | EKI-1524-CECopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 2887867 |
| Product Range | EKI-1524 Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$17,450.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$17,450.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | EKI-1524-CECopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 2887867 |
| Product Range | EKI-1524 Series |
| Technical Datasheet | |
| No. of Ethernet Ports | 2Ports |
| No. of Serial Communication Ports | 4 Port |
| Network Speeds | 10Mbps, 100Mbps |
| Port Types | RJ45 x 2, DB9 Male x 4 |
| Device Server Mounting | DIN Rail / Wall |
| Product Range | EKI-1524 Series |
| SVHC | To Be Advised |
Technical Specifications
| No. of Ethernet Ports | 2Ports |
|---|---|
| Network Speeds | 10Mbps, 100Mbps |
| Device Server Mounting | DIN Rail / Wall |
| SVHC | To Be Advised |
| No. of Serial Communication Ports | 4 Port |
|---|---|
| Port Types | RJ45 x 2, DB9 Male x 4 |
| Product Range | EKI-1524 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .664978 |
