Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoEKI-1526NL-CS-CE
Order Code3993998
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEKI-1526NL-CS-CE
Order Code3993998
Technical Datasheet
No. of Serial Communication Ports16 Port
Network Speeds10Mbps, 100Mbps, 1Gbps
Port TypesRJ45 x 2, RS-232 x 16
Device Server MountingRack
Product Range-
Technical Specifications
No. of Serial Communication Ports
16 Port
Port Types
RJ45 x 2, RS-232 x 16
Product Range
-
Network Speeds
10Mbps, 100Mbps, 1Gbps
Device Server Mounting
Rack
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.4432