Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoEKI-9510E-2GMPH-AE
Order Code2887906
Product RangeEKI-9510 Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEKI-9510E-2GMPH-AE
Order Code2887906
Product RangeEKI-9510 Series
Technical Datasheet
No. of Ports10Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged PoE Gigabit Ethernet
Ethernet Switch MountingWall
Port TypesM12 D-Coded x 8, M12 X-Coded x 2
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeEKI-9510 Series
SVHCTo Be Advised
Technical Specifications
No. of Ports
10Ports
Ethernet Switch Type
Managed PoE Gigabit Ethernet
Port Types
M12 D-Coded x 8, M12 X-Coded x 2
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Wall
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
EKI-9510 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144