Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | MIC-742-AT7A1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5125927 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$428,619.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$428,619.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | MIC-742-AT7A1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5125927 |
| Technical Datasheet | |
| Processor Core Type | Arm Neoverse-V3AE |
| Core Number | T5000 |
| Silicon Family Name | Jetson Thor |
| Processor Speed | 2.6GHz |
| RAM Memory Size | 128GB |
| Kit Contents | Dev Brd Jetson T5000, USB Cable, Terminal Plug, Plug-In Block, Mount Brackets, Screws, Thermal Pads |
| Interfaces | CAN FD, Ethernet, I2C, USB |
| Operating System | NVIDIA JetPack 7.0 |
| Operating Temperature Range | -10°C to +60°C |
| Fanless | No |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Processor Core Type | Arm Neoverse-V3AE |
|---|---|
| Silicon Family Name | Jetson Thor |
| RAM Memory Size | 128GB |
| Interfaces | CAN FD, Ethernet, I2C, USB |
| Operating Temperature Range | -10°C to +60°C |
| SVHC | No SVHC (04-Feb-2026) |
| Core Number | T5000 |
|---|---|
| Processor Speed | 2.6GHz |
| Kit Contents | Dev Brd Jetson T5000, USB Cable, Terminal Plug, Plug-In Block, Mount Brackets, Screws, Thermal Pads |
| Operating System | NVIDIA JetPack 7.0 |
| Fanless | No |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84715000 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.7 |
