Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | MIO-5355Q6Z-U7A1UCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 5116203 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$41,933.670 |
Price for:Each
Minimum: 1
Multiple: 1
NT$41,933.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | MIO-5355Q6Z-U7A1UCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 5116203 |
| Technical Datasheet | |
| Processor Core Type | - |
| Core Number | QCS6490 |
| Silicon Family Name | Dragonwing Q6 |
| Processor Speed | 2.7GHz |
| RAM Memory Size | 8GB |
| Kit Contents | Single Board Computer QCS6490, CPU Heatsink 1970006216T001 |
| Interfaces | Ethernet, I2C, RS232, RS422, RS485, USB |
| Operating System | Windows 11 LTSC, Yocto Linux, Ubuntu Linux 24.04 LTS |
| Operating Temperature Range | -20°C to +70°C |
| Fanless | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Processor Core Type | - |
|---|---|
| Silicon Family Name | Dragonwing Q6 |
| RAM Memory Size | 8GB |
| Interfaces | Ethernet, I2C, RS232, RS422, RS485, USB |
| Operating Temperature Range | -20°C to +70°C |
| SVHC | No SVHC (04-Feb-2026) |
| Core Number | QCS6490 |
|---|---|
| Processor Speed | 2.7GHz |
| Kit Contents | Single Board Computer QCS6490, CPU Heatsink 1970006216T001 |
| Operating System | Windows 11 LTSC, Yocto Linux, Ubuntu Linux 24.04 LTS |
| Fanless | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1 |
