Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEL CRYSTALS
Manufacturer Part NoC40M000000S002Copy
Order Code
Re-Reel1448150RL
Cut Tape1448150
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoC40M000000S002Copy
Order Code
Re-Reel1448150RL
Cut Tape1448150
Technical Datasheet
Frequency40MHz
Product Range-
Resonant Frequency40MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability-
Resonant Impedance30ohm
No. of Pins3Pins
Oscillator Mounting-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Frequency
40MHz
Resonant Frequency
40MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
Oscillator Mounting
-
Operating Temperature Max
70°C
Product Range
-
No. of Pins
3 Pin
Frequency Stability
-
No. of Pins
3Pins
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
