Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoO16M000000L650
Order Code9509739
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoO16M000000L650
Order Code9509739
Technical Datasheet
Oscillator Case / PackageThrough Hole, 20.8mm x 12.9mm
Supply Voltage Nom5V
Product Range-
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
Technical Specifications
Oscillator Case / Package
Through Hole, 20.8mm x 12.9mm
Product Range
-
Oscillator Output Compatibility
HCMOS / TTL
Supply Voltage Nom
5V
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001