Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoX1M843200L010
Order Code9509623
Product RangeX064L Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX1M843200L010
Order Code9509623
Product RangeX064L Series
Technical Datasheet
Frequency Nom1.8432MHz
Product RangeX064L Series
Crystal Frequency1.8432MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance12pF
Crystal Case / PackageThrough Hole, 11mm x 4.65mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
Standard sized quartz crystal for a wide range of applications. It is parallel resonance type, requiring a 30pF load capacitance.
Technical Specifications
Frequency Nom
1.8432MHz
Crystal Frequency
1.8432MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
Through Hole, 11mm x 4.65mm
Crystal Mounting
Through Hole
Operating Temperature Max
60°C
Product Range
X064L Series
Frequency Tolerance + / -
20ppm
Load Capacitance
12pF
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001