Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoX32K768L104
Order Code9509682
Your Part Number
Technical Datasheet
7,020 In Stock
2 more incoming. You can reserve stock now
20 Delivery in 1-2 Business Days(SG stock)
7000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$7.110 |
| 10+ | NT$6.170 |
| 100+ | NT$6.160 |
| 500+ | NT$5.890 |
| 1000+ | NT$5.550 |
Price for:Each
Minimum: 5
Multiple: 5
NT$35.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX32K768L104
Order Code9509682
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseCylinder Radial, 8mm x 3mm Dia
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product Range-
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
X32K768L104 is a low cost cylindrical watch crystal. It is commonly found in watches and other time sensitive applications.
- 32.768KHz frequency range
- 12.5pF load capacity
- 35Kohm ESR
- Operating temperature range from -10°C to +60°C
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (19-Jan-2021)
Crystal Case
Cylinder Radial, 8mm x 3mm Dia
Load Capacitance
12.5pF
Product Range
-
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159