Print Page
GPR-1500GB+B1+C1+D2
Gas Detection Sensor, Transmitter, CO2 & Acidic Gas Sensor, Oxygen, 1000 ppm, ± 2%, Flow Through
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAII
Manufacturer Part NoGPR-1500GB+B1+C1+D2Copy
Manufacturer Standard Lead Time14 weeks
Order Code4834712
Product RangeGPR-1500 GB Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$132,192.820 |
| 5+ | NT$115,668.720 |
| 10+ | NT$95,839.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$132,192.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAII
Manufacturer Part NoGPR-1500GB+B1+C1+D2Copy
Manufacturer Standard Lead Time14 weeks
Order Code4834712
Product RangeGPR-1500 GB Series
Technical Datasheet
Gas TypeOxygen
Particle Count Max1000ppm
Accuracy± 2%
Sampling MethodFlow Through
Product RangeGPR-1500 GB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gas Type
Oxygen
Accuracy
± 2%
Product Range
GPR-1500 GB Series
Particle Count Max
1000ppm
Sampling Method
Flow Through
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
