Print Page
25-7958BK
Connector Accessory, Strain Relief Boot, AIM CAMBRIDGE RG58, RG141 Series BNC Connector Cables
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AIM CAMBRIDGE - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 25-7958BKCopy |
| Order Code | 5109482 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$15.240 |
| 100+ | NT$15.170 |
| 500+ | NT$15.110 |
| 1000+ | NT$14.350 |
| 2500+ | NT$14.060 |
| 5000+ | NT$13.780 |
Price for:Each
Minimum: 10
Multiple: 10
NT$152.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIM CAMBRIDGE - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 25-7958BKCopy |
| Order Code | 5109482 |
| Technical Datasheet | |
| Accessory Type | Strain Relief Boot |
| For Use With | AIM CAMBRIDGE RG58, RG141 Series BNC Connector Cables |
| No. of Positions | 1Ways |
| Strain Relief Material | PVC (Polyvinylchloride) |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Strain Relief Boot |
|---|---|
| No. of Positions | 1Ways |
| Product Range | - |
| For Use With | AIM CAMBRIDGE RG58, RG141 Series BNC Connector Cables |
|---|---|
| Strain Relief Material | PVC (Polyvinylchloride) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
