Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIM CAMBRIDGE - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 26-8009Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 2358678 |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
Need more?
35 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$286.170 |
| 10+ | NT$243.160 |
| 100+ | NT$206.670 |
| 250+ | NT$193.730 |
| 500+ | NT$184.490 |
| 1000+ | NT$179.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$286.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIM CAMBRIDGE - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 26-8009Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 2358678 |
| Technical Datasheet | |
| Convert From Coax Type | N |
| Convert From Gender | Plug |
| Convert To Coax Type | N |
| Convert To Gender | Plug |
| Adapter Body Style | Straight Adapter |
| Connector Type | Intra Series Coaxial |
| Connector Type | Intra Series Coaxial |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Convert From Coax Type | N |
|---|---|
| Convert To Coax Type | N |
| Adapter Body Style | Straight Adapter |
| Connector Type | Intra Series Coaxial |
| Convert From Gender | Plug |
|---|---|
| Convert To Gender | Plug |
| Connector Type | Intra Series Coaxial |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .052844 |
