Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIM CAMBRIDGE - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 26-8016.Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4686032 |
| Your Part Number | |
| Technical Datasheet |
284 In Stock
Need more?
284 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$249.260 |
| 10+ | NT$211.840 |
| 100+ | NT$179.950 |
| 250+ | NT$169.860 |
| 500+ | NT$167.420 |
| 1000+ | NT$164.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$249.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIM CAMBRIDGE - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 26-8016.Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4686032 |
| Technical Datasheet | |
| Convert From Coax Type | BNC |
| Convert From Gender | Jack |
| Convert To Coax Type | N |
| Convert To Gender | Plug |
| Adapter Body Style | Straight Adapter |
| Connector Type | Inter Series Coaxial |
| Connector Type | Inter Series Coaxial |
| Product Range | - |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Convert From Coax Type | BNC |
|---|---|
| Convert To Coax Type | N |
| Adapter Body Style | Straight Adapter |
| Connector Type | Inter Series Coaxial |
| SVHC | Lead (21-Jan-2025) |
| Convert From Gender | Jack |
|---|---|
| Convert To Gender | Plug |
| Connector Type | Inter Series Coaxial |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .040824 |
