Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIM CAMBRIDGE - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | DIN96PBSPFCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4230069 |
| Your Part Number | |
| Technical Datasheet |
374 In Stock
Need more?
374 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$209.560 |
| 10+ | NT$187.110 |
| 100+ | NT$158.470 |
| 250+ | NT$152.290 |
| 500+ | NT$146.110 |
| 1000+ | NT$138.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$209.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIM CAMBRIDGE - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | DIN96PBSPFCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4230069 |
| Technical Datasheet | |
| Product Range | - |
| Pitch Spacing | 2.54mm |
| No. of Rows | 3 Row |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Brass, Phosphor Bronze |
| No. of Mating Cycles | 400 |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Product Range | - |
|---|---|
| No. of Rows | 3 Row |
| Contact Material | Brass, Phosphor Bronze |
| SVHC | Lead (21-Jan-2025) |
| Pitch Spacing | 2.54mm |
|---|---|
| Contact Plating | Gold Plated Contacts |
| No. of Mating Cycles | 400 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01633 |
