Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoATG1005 - PROMOCopy
Manufacturer Standard Lead Time12 weeks
Order Code4922978
Product RangeATG Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$14,194.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$14,194.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoATG1005 - PROMOCopy
Manufacturer Standard Lead Time12 weeks
Order Code4922978
Product RangeATG Series
Technical Datasheet
Signal Generator TypeDDS Function
No. of Channels1 Channel
Product RangeATG Series
Bandwidth5MHz
Signal Generator ModulationFSK, PSK, Sweep
Manufacturer Warranty-
Plug TypeUSB
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATG1005 - PROMO is an A-series 5MHz function generator (promo). Developed to meet the requirements of design, test and education customers, the ATG1005 provides high quality DDS waveforms with sweep and FSK/PSK modulation.
- 1mHz to 5MHz function generator
- 1mVpp-10Vpp amplitude (into 50 ohm) at 1mV resolution
- Dedicated sync output
- Intuitive touch screen operation
- Linear/logarithmic sweep with single or dual slope
- Customisable display colours
- Compact footprint, aluminium case (213 x 230 x 98mm (WxDxH))
- Kensington lock
- USB remote interface, SCPI compatible
- Free test bridge control software
Notes
Save 10% (already applied) on selected AIM-TTI bench instruments in EMEA only, until 31/12/2026.
Technical Specifications
Signal Generator Type
DDS Function
Product Range
ATG Series
Signal Generator Modulation
FSK, PSK, Sweep
Plug Type
USB
No. of Channels
1 Channel
Bandwidth
5MHz
Manufacturer Warranty
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ATG1005 - PROMO
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1
