Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoPSA2704RTCopy
Manufacturer Standard Lead Time10 weeks
Order Code5125812
Product RangePSA 4 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$84,396.470 |
Price for:Each
Minimum: 1
Multiple: 1
NT$84,396.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoPSA2704RTCopy
Manufacturer Standard Lead Time10 weeks
Order Code5125812
Product RangePSA 4 Series
Technical Datasheet
Spectrum Analyzer TypeHandheld
Product RangePSA 4 Series
Test Frequency Range1MHz to 2.7GHz
External Height49mm
External Width92mm
External Depth192mm
Weight580g
Manufacturer Warranty-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Spectrum Analyzer Type
Handheld
Test Frequency Range
1MHz to 2.7GHz
External Width
92mm
Weight
580g
Plug Type
-
Product Range
PSA 4 Series
External Height
49mm
External Depth
192mm
Manufacturer Warranty
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9
