Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoRM460
Order Code2991122
Also Known AsGTIN UPC EAN: 5060584591443
Your Part Number
Technical Datasheet
21 In Stock
4 more incoming. You can reserve stock now
21 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,864.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,864.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoRM460
Order Code2991122
Also Known AsGTIN UPC EAN: 5060584591443
Technical Datasheet
Accessory Type4U Rack Mount Kit
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 4U rack mount for CPX, MX, QPX and PL/PLH series 3U PSUs
Technical Specifications
Accessory Type
4U Rack Mount Kit
Product Range
-
For Use With
Aim-TTi Instruments CPX, QPX, PL and PLH Series 3U Power Supply Units
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6