Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTG1010A
Order Code493284
Technical Datasheet
Signal Generator TypeArbitrary, Direct Digital Synthesis (DDS)
No. of Channels1 Channel
Product Range-
Bandwidth10MHz
Signal Generator ModulationAM, FSK
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Alternatives for TG1010A
2 Products Found
Product Overview
The TG1010 breaks new ground by offering a DDS function generator at a similar price to that of a conventional generator of comparable functionality. It can generate a wide variety of waveforms between 0.1mHz and 10MHz with a resolution of 7 digits and an accuracy better than 10ppm.
- 0.1mHz to 10MHz frequency range, 7 digit resolution
- Eight standard waveforms, plus multiple "complex" waveforms, true arbitrary waveforms and noise
- Powerful modulation modes including Sweep, AM, Gating, Trigger/Burst, FSK and Hop
- Variable symmetry, variable start/stop phase
- 20V pk-pk output from 50 W or 600 W (switchable)
- Storage for five Arbitrary waveforms (1024 x 10-bits)
- Fully programmable via RS-232 or GPIB interfaces
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Signal Generator Type
Arbitrary, Direct Digital Synthesis (DDS)
Product Range
-
Signal Generator Modulation
AM, FSK
Plug Type
EU, UK
No. of Channels
1 Channel
Bandwidth
10MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1
