Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM10TW-2405S-NZCopy
Manufacturer Standard Lead Time54 weeks
Order Code4062227
Product RangeAM10TW-NZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$706.480 |
| 5+ | NT$689.210 |
| 10+ | NT$682.620 |
| 50+ | NT$667.010 |
| 100+ | NT$643.840 |
| 250+ | NT$636.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$706.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM10TW-2405S-NZCopy
Manufacturer Standard Lead Time54 weeks
Order Code4062227
Product RangeAM10TW-NZ Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20mm
Height10.8mm
Depth32mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM10TW-NZ Series
SVHCTo Be Advised
Product Overview
AM10TW-2405S-NZ is an AM10TW-NZ series 10W DC-DC converter. It features ultra-wide 4:1 input range, low power consumption 0.12W, remote on/off control. It includes continuous short circuit protection, over voltage & over current protection. Certified by Meet EN55032 class A with no external component needed, design to meet EN62368 and EN50155.
- Input voltage range from 9 to 36V, output voltage is 5VDC
- Maximum output current is 2000mA, isolation is 1500VDC
- Efficiency is 88%
- Typical switching frequency is 350KHz(100% load)
- Aluminium alloy case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 32.00 x 20.00 x 10.8mm
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.8mm
Input Voltage DC Min
9V
Product Range
AM10TW-NZ Series
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
20mm
Depth
32mm
Input Voltage DC Max
36V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
