Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMED15-12SNZCopy
Manufacturer Standard Lead Time1 weeks
Order Code3954611
Product RangeAMED15-NZ Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$782.720 |
| 5+ | NT$584.670 |
| 10+ | NT$582.300 |
| 50+ | NT$579.930 |
| 100+ | NT$577.550 |
| 250+ | NT$575.170 |
Price for:Each
Minimum: 1
Multiple: 1
NT$782.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMED15-12SNZCopy
Manufacturer Standard Lead Time1 weeks
Order Code3954611
Product RangeAMED15-NZ Series
Technical Datasheet
Power Supply ApplicationsITE, Household & Laboratory Equipment
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 112V
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeAMED15-NZ Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for AMED15-12SNZ
1 Product Found
Technical Specifications
Power Supply Applications
ITE, Household & Laboratory Equipment
Output Power Max
15W
Output Current - Output 1
1.25A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
AMED15-NZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072485
