Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | DMPS2P2B3TPRG05Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4909160 |
| Product Range | DMP Series |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$135.410 |
| 5+ | NT$126.110 |
| 10+ | NT$116.810 |
| 20+ | NT$111.090 |
| 50+ | NT$105.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$135.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | DMPS2P2B3TPRG05Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4909160 |
| Product Range | DMP Series |
| Technical Datasheet | |
| Product Range | DMP Series |
| Panel Cutout Diameter | 4.95mm |
| Contact Configuration | SPDT |
| Switch Operation | On-(On) |
| Pushbutton Actuator Style | Plunger |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | - |
| Contact Voltage VAC | 20V |
| Contact Current DC Max | - |
| Contact Voltage VDC | 20V |
| Switch Mounting | Panel, Through Hole |
| Switch Terminals | PC Pin, Right Angle |
| Illumination Colour | - |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | DMP Series |
|---|---|
| Contact Configuration | SPDT |
| Pushbutton Actuator Style | Plunger |
| Contact Current AC Max | - |
| Contact Current DC Max | - |
| Switch Mounting | Panel, Through Hole |
| Illumination Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
| Panel Cutout Diameter | 4.95mm |
|---|---|
| Switch Operation | On-(On) |
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | 20V |
| Contact Voltage VDC | 20V |
| Switch Terminals | PC Pin, Right Angle |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365011 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
