Print Page
FSM2JRT.
Tactile Switch, FSMJRT Series, Top Actuated, Through Hole, Round Button, 160 gf, 50mA at 24VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | FSM2JRT.Copy |
| Order Code | 3792736 |
| Product Range | FSMJRT Series |
| Also Known As | 2-1437565-6 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | FSM2JRT.Copy |
| Order Code | 3792736 |
| Product Range | FSMJRT Series |
| Also Known As | 2-1437565-6 |
| Technical Datasheet | |
| Product Range | FSMJRT Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Through Hole |
| Actuator Style | Round Button |
| Actuating Force | 160gf |
| Contact Rating | 50mA at 24VDC |
| Switch Dimensions (L x W) | 6mm x 6mm |
| IP Rating | - |
| Illumination | Non Illuminated |
| SVHC | To Be Advised |
Alternatives for FSM2JRT.
1 Product Found
Technical Specifications
| Product Range | FSMJRT Series |
|---|---|
| Switch Mounting | Through Hole |
| Actuating Force | 160gf |
| Switch Dimensions (L x W) | 6mm x 6mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 50mA at 24VDC |
| IP Rating | - |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003629 |
