Print Page
MCSLPT4644B3PHTR
Tactile Switch, MCSLPT Series, Top Actuated, Surface Mount, Round Button, 200 gf, 50mA at 12VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | MCSLPT4644B3PHTRCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel2990994RL Cut Tape2990994 |
| Product Range | MCSLPT Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$19.130 | NT$191.30 |
| Total Price | NT$191.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$19.130 |
| 50+ | NT$18.460 |
| 100+ | NT$16.490 |
| 250+ | NT$15.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | MCSLPT4644B3PHTRCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel2990994RL Cut Tape2990994 |
| Product Range | MCSLPT Series |
| Technical Datasheet | |
| Product Range | MCSLPT Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Contact Rating | 50mA at 12VDC |
| Switch Dimensions (L x W) | 4.6mm x 4.4mm |
| IP Rating | - |
| Illumination | Non Illuminated |
Technical Specifications
| Product Range | MCSLPT Series |
|---|---|
| Switch Mounting | Surface Mount |
| Contact Rating | 50mA at 12VDC |
| IP Rating | - |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Switch Dimensions (L x W) | 4.6mm x 4.4mm |
| Illumination | Non Illuminated |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365011 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
