Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C1G8D3LA-10BANCopy
Manufacturer Standard Lead Time42 weeks
Order Code4729606
Your Part Number
220 In Stock
Need more?
220 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,024.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,024.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C1G8D3LA-10BANCopy
Manufacturer Standard Lead Time42 weeks
Order Code4729606
Technical Datasheet
DRAM TypeDDR3L
Memory Density8Gbit
Memory Configuration1G x 8bit
Clock Frequency Max933MHz
IC Case / PackageFBGA
No. of Pins78Pins
Supply Voltage Nom1.35V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DRAM Type
DDR3L
Memory Configuration
1G x 8bit
IC Case / Package
FBGA
Supply Voltage Nom
1.35V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
8Gbit
Clock Frequency Max
933MHz
No. of Pins
78Pins
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423231
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
