Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C2M32S-6BINCopy
Manufacturer Standard Lead Time22 weeks
Order Code4729624
Your Part Number
203 In Stock
Need more?
203 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$446.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$446.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C2M32S-6BINCopy
Manufacturer Standard Lead Time22 weeks
Order Code4729624
Technical Datasheet
DRAM TypeSDRAM
Memory Density64Mbit
Memory Configuration2M x 32bit
Clock Frequency Max166MHz
IC Case / PackageTFBGA
No. of Pins90Pins
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DRAM Type
SDRAM
Memory Configuration
2M x 32bit
IC Case / Package
TFBGA
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Memory Density
64Mbit
Clock Frequency Max
166MHz
No. of Pins
90Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423231
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
