Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoRBHCR0100DLCopy
Manufacturer Standard Lead Time18 weeks
Order Code2611760
Product RangeRBH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$780.650 |
| 50+ | NT$683.080 |
| 100+ | NT$565.980 |
| 250+ | NT$507.430 |
| 500+ | NT$468.400 |
| 1000+ | NT$451.080 |
Price for:Each
Minimum: 1
Multiple: 1
NT$780.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoRBHCR0100DLCopy
Manufacturer Standard Lead Time18 weeks
Order Code2611760
Product RangeRBH Series
Technical Datasheet
Resistance0.01ohm
Product RangeRBH Series
Resistor Case / PackageSMD
Power Rating1.5W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Foil
Temperature Coefficient± 10ppm/°C
Product Length7.5mm
Product Width6mm
Product Height1.5mm
Operating Temperature Min-65°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
SMD
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 10ppm/°C
Product Width
6mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RBH Series
Power Rating
1.5W
Resistor Technology
Metal Foil
Product Length
7.5mm
Product Height
1.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
