Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1219/37C SL005Copy
Manufacturer Standard Lead Time17 weeks
Order Code2290700
Your Part Number
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$37,180.880 |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
NT$37,180.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1219/37C SL005Copy
Manufacturer Standard Lead Time17 weeks
Order Code2290700
Technical Datasheet
Cable ShieldingScreened
No. of Cores37Core
Wire Gauge24AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourSlate
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter9.55mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1219/37C SL005 is a 37-core Shielded Cable with tinned copper conductor and a PVC insulator. This multi-core cable comes with a slate PVC jacket, aluminium/Mylar tape foil shield and foil facing outward.
- CPR: Not Yet Qualified
- 134lbs Maximum pull tension
- 81pf/ft at 1kHz Nominal ground capacitance
- 0.19µH/ft Nominal inductance
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Security, Automation & Process Control, Consumer Electronics, Portable Devices
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Conductor Material
Tinned Copper
External Diameter
9.55mm
Product Range
-
No. of Cores
37Core
Conductor Area CSA
0.23mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5604
